Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26GC35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26GC35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GC35SN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26TC35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26TC35SN(LC)-ND | € 224,05800 | Parametric Equivalent |
| D38999/26WC35SNLC | Amphenol Aerospace Operations | 62 | D38999/26WC35SNLC-ND | € 36,24000 | Parametric Equivalent |
| D38999/26ZC35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26ZC35SN(LC)-ND | € 307,93200 | Parametric Equivalent |
| TV06RW1335SNW52LC | Amphenol PCD | 0 | 623-TV06RW1335SNW52LC-ND | € 68,04700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 416,07000 | € 1 248,21 |
| Unit Price without VAT: | € 416,07000 |
|---|---|
| Unit Price with VAT: | € 507,60540 |


