
D38999/26FD35SC | |
|---|---|
DigiKey Part Number | 1178-D38999/26FD35SC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD35SC |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 114,41000 | € 114,41 |
| 10 | € 97,26200 | € 972,62 |
| 25 | € 91,17880 | € 2 279,47 |
| 50 | € 86,83260 | € 4 341,63 |
| 100 | € 83,81080 | € 8 381,08 |
| Unit Price without VAT: | € 114,41000 |
|---|---|
| Unit Price with VAT: | € 139,58020 |


