
D38999/24WB99PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WB99PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB99PN |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-99 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 256,16000 | € 256,16 |
| 10 | € 217,77300 | € 2 177,73 |
| 25 | € 204,15840 | € 5 103,96 |
| Unit Price without VAT: | € 256,16000 |
|---|---|
| Unit Price with VAT: | € 312,51520 |


