
D38999/24WA98PB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24WA98PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WA98PB(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 3 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-98 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-98AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98AB[V001]-ND | € 212,04620 | Parametric Equivalent |
| DTS24F09-98PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-98PB-6149[V001]-ND | € 202,13820 | Parametric Equivalent |
| DTS24T09-98PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-98PB-6149V001-ND | € 322,59120 | Parametric Equivalent |
| TV07RW0998PBW52LC | Amphenol PCD | 0 | 623-TV07RW0998PBW52LC-ND | € 58,15900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 147,02270 | € 14 702,27 |
| Unit Price without VAT: | € 147,02270 |
|---|---|
| Unit Price with VAT: | € 179,36769 |

