Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TD35PB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TD35PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TD35PB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WD35AB | Amphenol Aerospace Operations | 0 | 1178-D38999/20WD35AB-ND | € 69,45000 | Parametric Equivalent |
| DTS20F15-35AB | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35AB-ND | € 181,36680 | Parametric Equivalent |
| DTS20F15-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35AB[V001]-ND | € 154,49620 | Parametric Equivalent |
| DTS20F15-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35PB-6149[V001]-ND | € 149,27390 | Parametric Equivalent |
| DTS20T15-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-35PB-6149V001-ND | € 264,66170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 245,26333 | € 1 471,58 |
| Unit Price without VAT: | € 245,26333 |
|---|---|
| Unit Price with VAT: | € 299,22126 |


