
D38999/20MD15SE | |
|---|---|
DigiKey Part Number | 1178-D38999/20MD15SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD15SE |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation E |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 15 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-15 | Shielding |
Shell Size, MIL D | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 143,90760 | € 3 597,69 |
| Unit Price without VAT: | € 143,90760 |
|---|---|
| Unit Price with VAT: | € 175,56727 |

