


D38999/20MB35AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20MB35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MB35AN |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,98000 | € 107,98 |
| 10 | € 91,79100 | € 917,91 |
| 25 | € 86,04920 | € 2 151,23 |
| 50 | € 81,94780 | € 4 097,39 |
| 100 | € 78,66890 | € 7 866,89 |
| Unit Price without VAT: | € 107,98000 |
|---|---|
| Unit Price with VAT: | € 131,73560 |

