
D38999/20JD35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/20JD35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JD35SN |
Description | MS COMPOSITE WALL MOUNTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,29000 | € 121,29 |
| 10 | € 103,10700 | € 1 031,07 |
| 25 | € 96,65920 | € 2 416,48 |
| 50 | € 92,05160 | € 4 602,58 |
| Unit Price without VAT: | € 121,29000 |
|---|---|
| Unit Price with VAT: | € 147,97380 |



