
D38999/20JB35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/20JB35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JB35PA |
Description | MS COMPOSITE WALL MOUNTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,60000 | € 97,60 |
| 10 | € 82,96600 | € 829,66 |
| 25 | € 77,77600 | € 1 944,40 |
| 50 | € 74,06820 | € 3 703,41 |
| 100 | € 70,53860 | € 7 053,86 |
| Unit Price without VAT: | € 97,60000 |
|---|---|
| Unit Price with VAT: | € 119,07200 |

