Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE6PB(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE6PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE6PB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GE6AB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE6AB-ND | € 542,20333 | Parametric Equivalent |
| DTS20F17-06AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06AB[V001]-ND | € 155,80790 | Parametric Equivalent |
| DTS20F17-06PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06PB-6149[V001]-ND | € 151,57750 | Parametric Equivalent |
| DTS20T17-06PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-06PB-6149V001-ND | € 269,80550 | Parametric Equivalent |
| DTS20W17-06AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-06AB[V001]-ND | € 178,02920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 485,16333 | € 1 455,49 |
| Unit Price without VAT: | € 485,16333 |
|---|---|
| Unit Price with VAT: | € 591,89926 |

