


BNY-1708-03P1D | |
|---|---|
DigiKey Part Number | 1178-BNY-1708-03P1D-ND |
Manufacturer | |
Manufacturer Product Number | BNY-1708-03P1D |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-83723 Series III | Features Hermetically Sealed |
Shell Size - Insert 8-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Voltage Rating 600VAC |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,86000 | € 33,86 |
| 10 | € 28,77400 | € 287,74 |
| Unit Price without VAT: | € 33,86000 |
|---|---|
| Unit Price with VAT: | € 41,30920 |

