
10-777347-06P | |
|---|---|
DigiKey Part Number | 1178-10-777347-06P-ND |
Manufacturer | |
Manufacturer Product Number | 10-777347-06P |
Description | 10 AMP CRIMP CABLE MOUNT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Push-Pull |
Series | Orientation Keyed |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature 151°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,46000 | € 107,46 |
| Unit Price without VAT: | € 107,46000 |
|---|---|
| Unit Price with VAT: | € 131,10120 |

