


YQS5930PTO | |
|---|---|
DigiKey Part Number | YQS5930PTO-ND |
Manufacturer | |
Manufacturer Product Number | YQS5930PTO |
Description | SENSOR PTC 3KOHM 30% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3 kOhms Radial, Disc |
Datasheet | Datasheet |
Category | Resistance Tolerance ±30% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature 10°C ~ 55°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Base Product Number |
Resistance @ 25°C 3 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 5 | € 1,84000 | € 9,20 |
| 10 | € 1,69700 | € 16,97 |
| 50 | € 1,40820 | € 70,41 |
| 100 | € 1,29900 | € 129,90 |
| 250 | € 1,16716 | € 291,79 |
| 500 | € 1,07592 | € 537,96 |
| 1 000 | € 0,99135 | € 991,35 |
| 5 000 | € 0,81779 | € 4 088,95 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,70840 |

