NTC Thermistor 20 Disc, 8.1mm Dia x 4.3mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20 Disc, 8.1mm Dia x 4.3mm W
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3008-13.1-59-D1

DigiKey Part Number
RL3008-13.1-59-D1-ND
Manufacturer
Manufacturer Product Number
RL3008-13.1-59-D1
Description
THERMISTOR NTC 20OHM 3096K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20 Disc, 8.1mm Dia x 4.3mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3096K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-50°C ~ 150°C
Series
Length - Lead Wire
1.50" (38.00mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc, 8.1mm Dia x 4.3mm W
Resistance in Ohms @ 25°C
20
Base Product Number
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
5€ 0,87200€ 4,36
10€ 0,82900€ 8,29
25€ 0,77680€ 19,42
50€ 0,74120€ 37,06
100€ 0,70900€ 70,90
500€ 0,64398€ 321,99
2 500€ 0,59094€ 1 477,35
5 000€ 0,57119€ 2 855,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780