NTC Thermistor 1k Disc, 5.6mm Dia x 3.3mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 5.6mm Dia x 3.3mm W
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL2004-582-97-D1

DigiKey Part Number
KC016N-ND
Manufacturer
Manufacturer Product Number
RL2004-582-97-D1
Description
THERMISTOR NTC 1KOHM 3972K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 5.6mm Dia x 3.3mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3972K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-50°C ~ 150°C
Series
Length - Lead Wire
1.50" (38.00mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc, 5.6mm Dia x 3.3mm W
Resistance in Ohms @ 25°C
1k
Base Product Number
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 944
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
5€ 1,21000€ 6,05
10€ 1,15200€ 11,52
25€ 1,08200€ 27,05
50€ 1,03480€ 51,74
100€ 0,99130€ 99,13
500€ 0,90398€ 451,99
1 000€ 0,87147€ 871,47
5 000€ 0,80605€ 4 030,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,37000
Unit Price with VAT:€ 1,67140