Pressure Sensor 1.45PSI (10kPa) Vacuum Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1.45PSI (10kPa) Vacuum Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Module
FMA Series

FMA-500-T1-40W-GV

DigiKey Part Number
235-1595-ND
Manufacturer
Manufacturer Product Number
FMA-500-T1-40W-GV
Description
SENSOR 1.45PSI 1/8"NPT 4.5V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vacuum Female - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2.5%
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Female - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Barbless
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Board Mount
Termination Style
Connector
Pressure Type
Vacuum
Maximum Pressure
2.89PSI (20kPa)
Operating Pressure
1.45PSI (10kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Module
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 55,61000€ 55,61
5€ 51,39400€ 256,97
10€ 49,82400€ 498,24
40€ 47,06075€ 1 882,43
80€ 45,84738€ 3 667,79
120€ 45,18433€ 5 422,12
Manufacturers Standard Package
Unit Price without VAT:€ 55,61000
Unit Price with VAT:€ 67,84420