Inrush Current Limiter 10 Ohms ±25% 1.7 A 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-120B

DigiKey Part Number
CL-120B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL-120B
Description
ICL 10 OHM 25% 1.7A 10.16MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±25% 1.7 A 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Steady State Max
1.7 A
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
R @ Current
340 mOhms
Series
Diameter
0.400" (10.16mm)
Packaging
Tape & Reel (TR)
Lead Spacing
0.250" (6.35mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
10 Ohms
Base Product Number
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,75004€ 1 500,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,75004
Unit Price with VAT:€ 0,91505