SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL222R018

DigiKey Part Number
570-SL222R018-ND
Manufacturer
Manufacturer Product Number
SL222R018
Description
ICL 2 OHM 20% 18A 22MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 18 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
18 A
R @ Current
40 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 567
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
5€ 1,47200€ 7,36
10€ 1,35800€ 13,58
50€ 1,12660€ 56,33
100€ 1,03940€ 103,94
300€ 0,91423€ 274,27
500€ 0,86104€ 430,52
1 000€ 0,79346€ 793,46
5 000€ 0,65857€ 3 292,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,17160