Image for XMCO-323FBBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMCO-323FBBC

DigiKey Part Number
3385-XMCO-323FBBC-ND
Manufacturer
Manufacturer Product Number
XMCO-323FBBC
Description
RELAY CONTACTOR 3PST 32A 120V
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Tray
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.