Contactor DPST-NO (2 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-322.FBBD

DigiKey Part Number
3385-XMC0-322.FBBD-ND
Manufacturer
Manufacturer Product Number
XMC0-322.FBBD
Description
RELAY CONTACTOR DPST 32A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
DPST-NO (2 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Tray
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 18,79000€ 18,79
10€ 16,73900€ 167,39
30€ 15,83733€ 475,12
60€ 15,29367€ 917,62
120€ 14,76800€ 1 772,16
270€ 14,17570€ 3 827,44
510€ 13,72749€ 7 001,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 18,79000
Unit Price with VAT:€ 22,92380