XMC0-321.FBBD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: € 12,59260
Datasheet
Contactor SPST-NO (1 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-321.FBBD

DigiKey Part Number
3385-XMC0-321.FBBD-ND
Manufacturer
Manufacturer Product Number
XMC0-321.FBBD
Description
RELAY CONTACTOR SPST 32A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC0-327.FBBDAmerican Zettler03385-XMC0-327.FBBD-ND€ 12,59260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€ 11,80360€ 590,18
Manufacturers Standard Package
Unit Price without VAT:€ 11,80360
Unit Price with VAT:€ 14,40039