Contactor SPST-NO (1 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-321.FBBC

DigiKey Part Number
3385-XMC0-321.FBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-321.FBBC
Description
RELAY CONTACTOR SPST 32A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
32 A
Series
Switching Voltage
600VAC - Max
Packaging
Tray
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 13,47000€ 13,47
10€ 11,99900€ 119,99
30€ 11,35333€ 340,60
60€ 10,96367€ 657,82
120€ 10,58708€ 1 270,45
270€ 10,16256€ 2 743,89
510€ 9,84137€ 5 019,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,47000
Unit Price with VAT:€ 16,43340