Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9701-1A-24DT

DigiKey Part Number
3385-AZ9701-1A-24DT-ND
Manufacturer
Manufacturer Product Number
AZ9701-1A-24DT
Description
RELAY AUTOMOTIVE SPST 45A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
13.9 VDC
Manufacturer
American Zettler
Must Release Voltage
1.44 VDC
Series
Operate Time
5 ms
Packaging
Box
Release Time
3 ms
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
66.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.6W
Contact Rating (Current)
45 A
Coil Resistance
362 Ohms
Switching Voltage
150VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 200€ 2,94993€ 3 539,92
Unit Price without VAT:€ 2,94993
Unit Price with VAT:€ 3,59891