Parametric Equivalent

AZ952-1CM-24DSE | |
|---|---|
DigiKey Part Number | 3385-AZ952-1CM-24DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1CM-24DSE |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 1 ms |
Coil Voltage | Operating Temperature -25°C ~ 75°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type |
Load - Max Switching 375VA, 90W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ951-1CM-24DSE | American Zettler | 0 | 3385-AZ951-1CM-24DSE-ND | € 0,81773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,80403 | € 1 608,06 |
| Unit Price without VAT: | € 0,80403 |
|---|---|
| Unit Price with VAT: | € 0,98092 |

