Parametric Equivalent

AZ952-1C-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ952-1C-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1C-5DSE |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -25°C ~ 75°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 30W | Coil Resistance 120 Ohms |
Coil Current 41.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ951-1C-5DSE | American Zettler | 0 | 3385-AZ951-1C-5DSE-ND | € 0,72148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,69382 | € 1 387,64 |
| Unit Price without VAT: | € 0,69382 |
|---|---|
| Unit Price with VAT: | € 0,84646 |

