
AZ9481-1AE-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ9481-1AE-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9481-1AE-5DE |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,47231 | € 1 472,31 |
| Unit Price without VAT: | € 1,47231 |
|---|---|
| Unit Price with VAT: | € 1,79622 |

