Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ8521S-12 | |
|---|---|
DigiKey Part Number | 3385-AZ8521S-12-ND |
Manufacturer | |
Manufacturer Product Number | AZ8521S-12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8521S-12TR | American Zettler | 0 | 3385-AZ8521S-12TR-ND | € 2,08307 | Parametric Equivalent |
| AZ8521S1-12 | American Zettler | 0 | 3385-AZ8521S1-12-ND | € 3,52000 | Parametric Equivalent |
| AZ8521S1-12TR | American Zettler | 0 | 3385-AZ8521S1-12TR-ND | € 2,47372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 10 | € 2,47600 | € 24,76 |
| 25 | € 2,36400 | € 59,10 |
| 50 | € 2,28320 | € 114,16 |
| 100 | € 2,20500 | € 220,50 |
| 250 | € 2,10560 | € 526,40 |
| 500 | € 2,03332 | € 1 016,66 |
| 1 000 | € 1,96347 | € 1 963,47 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,39160 |

