Parametric Equivalent

AZ8521PS-24TR | |
|---|---|
DigiKey Part Number | 3385-AZ8521PS-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ8521PS-24TR |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8521PS-24 | American Zettler | 0 | 3385-AZ8521PS-24-ND | € 2,19886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 2,47372 | € 8 905,39 |
| Unit Price without VAT: | € 2,47372 |
|---|---|
| Unit Price with VAT: | € 3,01794 |

