Parametric Equivalent
Similar

AZ8462P1S-9TR | |
|---|---|
DigiKey Part Number | 3385-AZ8462P1S-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ8462P1S-9TR |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8462P1S-9 | American Zettler | 0 | 3385-AZ8462P1S-9-ND | € 1,76298 | Parametric Equivalent |
| TX2SA-L-9V-Z | Panasonic Industry | 0 | TX2SA-L-9V-Z-ND | € 2,74932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 1,80984 | € 6 515,42 |
| Unit Price without VAT: | € 1,80984 |
|---|---|
| Unit Price with VAT: | € 2,20800 |


