
AZ8-1CH-24DSA | |
|---|---|
DigiKey Part Number | 3385-AZ8-1CH-24DSA-ND |
Manufacturer | |
Manufacturer Product Number | AZ8-1CH-24DSA |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -55°C ~ 90°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CUR, UL, VDE |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 6000VA, 100W | Coil Resistance 1.78 kOhms |
Coil Current 13.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,27494 | € 2 274,94 |
| Unit Price without VAT: | € 2,27494 |
|---|---|
| Unit Price with VAT: | € 2,77543 |

