
AZ8-1C-9DEF | |
|---|---|
DigiKey Part Number | 3385-AZ8-1C-9DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ8-1C-9DEF |
Description | RELAY GENERAL PURPOSE SPDT 3A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 115°C |
Contact Rating (Current) 3 A | Contact Material Silver (Ag) |
Switching Voltage 300VAC, 150VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 6000VA, 100W | Relay Type |
Coil Current 50 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,91741 | € 1 917,41 |
| Unit Price without VAT: | € 1,91741 |
|---|---|
| Unit Price with VAT: | € 2,33924 |

