
AZ7709T-1AE-6DSEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-6DSEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-6DSEF |
Description | RELAY GEN PURPOSE SPST 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Obsolete | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |

