
AZ7709T-1AE-48DS | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-48DS-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-48DS |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Release Voltage 2.4 VDC |
Packaging Box | Operate Time 8 ms |
Part Status Discontinued at DigiKey | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CUR, TUV, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 2500VA, 300W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72682 | € 726,82 |
| Unit Price without VAT: | € 0,72682 |
|---|---|
| Unit Price with VAT: | € 0,88672 |

