
AZ7705T-1A-6DEF | |
|---|---|
DigiKey Part Number | 3385-AZ7705T-1A-6DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7705T-1A-6DEF |
Description | RELAY GEN PURPOSE SPST 10A 6V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 75 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,86819 | € 868,19 |
| Unit Price without VAT: | € 0,86819 |
|---|---|
| Unit Price with VAT: | € 1,05919 |

