Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ762H-1AB-60DS | |
|---|---|
DigiKey Part Number | 3385-AZ762H-1AB-60DS-ND |
Manufacturer | |
Manufacturer Product Number | AZ762H-1AB-60DS |
Description | RELAY GEN PURPOSE SPST 10A 60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 45 VDC |
Packaging Box | Must Release Voltage 6 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CUR, UL, VDE |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2770VA | Coil Resistance 12.857 kOhms |
Coil Current 4.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ762H-1AB-60DSF | American Zettler | 0 | 3385-AZ762H-1AB-60DSF-ND | € 2,95132 | Parametric Equivalent |
| AZ762H-1ABE-60DS | American Zettler | 0 | 3385-AZ762H-1ABE-60DS-ND | € 3,01848 | Parametric Equivalent |
| AZ762H-1ABE-60DSF | American Zettler | 0 | 3385-AZ762H-1ABE-60DSF-ND | € 3,94886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,95132 | € 1 475,66 |
| Unit Price without VAT: | € 2,95132 |
|---|---|
| Unit Price with VAT: | € 3,60061 |

