
AZ755-1A-5DEF | |
|---|---|
DigiKey Part Number | 3385-AZ755-1A-5DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ755-1A-5DEF |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.6 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 150VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 5540VA, 480W | Relay Type |
Coil Current 106.4 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,39676 | € 1 198,38 |
| Unit Price without VAT: | € 2,39676 |
|---|---|
| Unit Price with VAT: | € 2,92405 |

