
AZ734-2A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ734-2A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ734-2A-12DE |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 380VAC, 150VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 1200VA, 150W | Relay Type |
Coil Current 44.4 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,89076 | € 1 890,76 |
| Unit Price without VAT: | € 1,89076 |
|---|---|
| Unit Price with VAT: | € 2,30673 |

