
AZ2850-2AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2AE-5D |
Description | RELAY GEN PURPOSE DPST 40A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 326.7 mA | Coil Resistance 15.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,63000 | € 12,63 |
| 20 | € 10,86100 | € 217,22 |
| 40 | € 10,48825 | € 419,53 |
| 60 | € 10,27600 | € 616,56 |
| 100 | € 10,01480 | € 1 001,48 |
| 260 | € 9,54342 | € 2 481,29 |
| 500 | € 9,23350 | € 4 616,75 |
| Unit Price without VAT: | € 12,63000 |
|---|---|
| Unit Price with VAT: | € 15,40860 |

