
AZ2850-2A-277AE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2A-277AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-277AE |
Description | RELAY GEN PURPOSE DPST 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 221.6 VAC |
Part Status Active | Must Release Voltage 55.4 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 58.9 mA | Coil Resistance 4.7 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,12000 | € 12,12 |
| 20 | € 10,42700 | € 208,54 |
| 40 | € 10,06925 | € 402,77 |
| 60 | € 9,86567 | € 591,94 |
| 100 | € 9,61480 | € 961,48 |
| 260 | € 9,16238 | € 2 382,22 |
| 500 | € 8,86482 | € 4 432,41 |
| 1 000 | € 8,55982 | € 8 559,82 |
| Unit Price without VAT: | € 12,12000 |
|---|---|
| Unit Price with VAT: | € 14,78640 |

