
AZ2800-2A-24AK | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-24AK-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-24AK |
Description | RELAY GEN PURPOSE DPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 19.2 VAC |
Packaging Box | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 35.7 Ohms |
Coil Current 166 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,19110 | € 919,11 |
| Unit Price without VAT: | € 9,19110 |
|---|---|
| Unit Price with VAT: | € 11,21314 |

