Parametric Equivalent

AZ2701-2A-6ATF | |
|---|---|
DigiKey Part Number | 3385-AZ2701-2A-6ATF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2701-2A-6ATF |
Description | RELAY GEN PURPOSE DPST 30A 6V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.8 VAC |
Packaging Box | Must Release Voltage 0.9 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 18.809 Ohms |
Coil Current 319 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2701-2A-6ATWF | American Zettler | 0 | 3385-AZ2701-2A-6ATWF-ND | € 12,68850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 12,72888 | € 1 018,31 |
| Unit Price without VAT: | € 12,72888 |
|---|---|
| Unit Price with VAT: | € 15,52923 |


