Parametric Equivalent

AZ2501P2-1A-24D | |
|---|---|
DigiKey Part Number | 3385-AZ2501P2-1A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501P2-1A-24D |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CUR, UL |
Contact Rating (Current) 50 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 192 Ohms |
Load - Max Switching 13850VA | Base Product Number |
Coil Current 125 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2501P2-1A-24DW | American Zettler | 0 | 3385-AZ2501P2-1A-24DW-ND | € 6,24960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 6,64980 | € 2 659,92 |
| Unit Price without VAT: | € 6,64980 |
|---|---|
| Unit Price with VAT: | € 8,11276 |


