
AZ2280-1CET-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CET-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CET-24DF |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187"/0.250" |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 36 mA | Coil Resistance 660 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,68000 | € 7,68 |
| 10 | € 6,84300 | € 68,43 |
| 40 | € 6,38200 | € 255,28 |
| 80 | € 6,16313 | € 493,05 |
| 120 | € 6,03850 | € 724,62 |
| 280 | € 5,78589 | € 1 620,05 |
| 520 | € 5,60796 | € 2 916,14 |
| 1 000 | € 5,42581 | € 5 425,81 |
| Unit Price without VAT: | € 7,68000 |
|---|---|
| Unit Price with VAT: | € 9,36960 |

