
AZ2280-1AET-24AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AET-24AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AET-24AF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 20.4 VAC |
Packaging Box | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 100 Ohms |
Coil Current 240 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 3,24599 | € 3 895,19 |
| Unit Price without VAT: | € 3,24599 |
|---|---|
| Unit Price with VAT: | € 3,96011 |

