
AZ2270-1A-24AF | |
|---|---|
DigiKey Part Number | 3385-AZ2270-1A-24AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2270-1A-24AF |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 20.4 VAC |
Packaging Box | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 100 Ohms |
Coil Current 240 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,90086 | € 3 481,03 |
| Unit Price without VAT: | € 2,90086 |
|---|---|
| Unit Price with VAT: | € 3,53905 |

