
AZ2250-1AET-240AF | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1AET-240AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1AET-240AF |
Description | RELAY GEN PURPOSE SPST 40A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 192 VAC |
Packaging Box | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 7200VA, 1100W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 3,40018 | € 4 080,22 |
| Unit Price without VAT: | € 3,40018 |
|---|---|
| Unit Price with VAT: | € 4,14822 |

