
AZ2150-1A-110DF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1A-110DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1A-110DF |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 82.5 VDC |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 13.45 kOhms |
Coil Current 8.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,55295 | € 3 063,54 |
| Unit Price without VAT: | € 2,55295 |
|---|---|
| Unit Price with VAT: | € 3,11460 |

