
AZ165-3C-110D | |
|---|---|
DigiKey Part Number | 3385-AZ165-3C-110D-ND |
Manufacturer | |
Manufacturer Product Number | AZ165-3C-110D |
Description | RELAY GEN PURPOSE 3PDT 5A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cerium (AgCe) |
Contact Rating (Current) 5 A | Approval Agency CE, CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 11 kOhms |
Coil Current 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 4,67682 | € 2 806,09 |
| Unit Price without VAT: | € 4,67682 |
|---|---|
| Unit Price with VAT: | € 5,70572 |

