
SMC511PG G/W | |
|---|---|
DigiKey Part Number | 2460-SMC511PGG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC511PG G/W |
Description | 0.51" SGL SMD DISPLAY - P-GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3.2V 20mA 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 170mcd |
Number of Characters 1 | Wavelength - Peak 525nm |
Size / Dimension 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

