
SMC201LB G/W | |
|---|---|
DigiKey Part Number | 2460-SMC201LBG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC201LB G/W |
Description | 0.2" SGL SMD DISPLAY - BLUE |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 20mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

